Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCS0J101MCL1GS

Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 6mm) SMD 0.025 Ohm 2400mA 5000h 105C Automotive T/R
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCS0J101MCL1GS.

IHS

Datasheet2 pages4 years ago

Newark

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
+14.78%

CAD Models

Download Nichicon PCS0J101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.182
$ 0.182
Stock
116,753
337,369
337,369
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
25 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.4 A
85 mA
85 mA
Height - Seated (Max)
5.9944 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 6mm) SMD 0.025 Ohm 2200mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.025 Ohm 2500mA 2000h 105C T/R
United Chemi-ConAPXA6R3ARA101MF60G
Cap Aluminum Polymer 100uF 6.3V 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R
Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 6mm) SMD 0.023 Ohm 2800mA 2000h 105C Automotive T/R
United Chemi-ConAPXA6R3ARA101MF55G
Cap Aluminum Polymer 100uF 6.3V 20% (6.3 X 5.2mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R
Cap Aluminum Polymer 100uF 6.3VDC 20% (6.6 X 5.9mm) SMD 2800mA 5000h 105C T/R

Descriptions

Descriptions of Nichicon PCS0J101MCL1GS provided by its distributors.

Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 6mm) SMD 0.025 Ohm 2400mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121
CS Series Ø 5 x 6 mm 6.3 V 100 uF SMT Organic Conductive Polymer Capacitor
6.3V 100uF Polymer 卤20% 25m惟 2.4A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
Cap Pol Alu Elec, 100Uf, 6.3V, Radial; |Nichicon PCS0J101MCL1GS
100UF 6.3V DC POLYMER ALUM ELECTROLYTICCAPACITOR, CS SERIES 5000H 5(DIA.)X6MM
100μF 6.3V ±20% 25mΩ 5000h@105°C 2.4A@100kHz SMD 5.3mm × 5.3mm × 6mm
CAP ALUM POLY 100UF 20% 6.3V SMD
Radial Can - SMD PCS 6.3V 100muF ±20% 0.197Dia 5.00mm
Long Life Assurance Chip Type, 100 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL