Yageo Group A700X277M002ATE010

Capacitor, 270Uf, 2Vdc, 20-% Tol, 20+% Tol Rohs Compliant: Yes |Kemet A700X277M002ATE010
$ 1.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700X277M002ATE010.

IHS

Datasheet19 pages2 years ago

Newark

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.892
$ 1.827
Stock
2,785
2,167
Authorized Distributors
3
4
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2 V
2 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
15 mΩ
Life (Hours)
-
-
Ripple Current
4.7 A
3.9 A
Height - Seated (Max)
-
4.2926 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicEEF-SX0E271E7
Cap Aluminum Polymer 270uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105C T/R
PanasonicEEF-UD0E271LR
Cap Aluminum 270uF 2.5V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000 hr 105°C Embossed T/R
PanasonicEEF-ST0E271R
Conductive Polymer Aluminum Electrolytic Capacitor, 270 µF, -55 to 105 ¡C

Descriptions

Descriptions of Yageo Group A700X277M002ATE010 provided by its distributors.

Capacitor,270Uf,2Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet A700X277M002ATE010
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
SMD Aluminum Organic Capacitors 270.uF 2.0V ESR=10
A700X277M002ATE010, YAGEO / KEMET ELECTRONICS
CAP, 270UF, 2V, ALU ELEC, POLYMER, 2917; Capacitance: 270µF; Voltage Rating: 2V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: AO-CAP A700 Series; ESR: 0.01ohm; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Tem

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.