Yageo Group A700X277M002ATE015

Capacitor, Aluminum Organic, 220 Uf, 20%, 2 VDC, SMT, 7343, Esr 0.015 Ohms
$ 1.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700X277M002ATE015.

IHS

Datasheet19 pages2 years ago

Newark

Ciiva

RS (Formerly Allied Electronics)

Factory Futures

CAD Models

Download Yageo Group A700X277M002ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.827
$ 1.892
Stock
2,167
2,785
Authorized Distributors
4
3
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2 V
2 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
10 mΩ
Life (Hours)
-
-
Ripple Current
3.9 A
4.7 A
Height - Seated (Max)
4.2926 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicEEF-UD0E271R
Cap Aluminum 270uF 2.5V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R
PanasonicEEF-UE0E271R
Cap Aluminum 270uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
PanasonicEEFHE0E271R
Cap Aluminum 270uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3000mA 1000h 125°C Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
Rubycon2.5SW270M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group A700X277M002ATE015 provided by its distributors.

CAPACITOR, ALUMINUM ORGANIC,220 UF,20%,2 VDC, SMT,7343,ESR 0.015 OHMS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
CAP, 270UF, 2V, ALU ELEC, POLYMER, 2917; Capacitance: 270µF; Voltage Rating: 2V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: AO-CAP A700 Series; ESR: 0.015ohm; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Te
Capacitor Alum Organic 270Uf, 2V, 20%, Smd; Capacitance:270Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:2917 [7343 Metric]; Capacitor Dielectric Type:Aluminium Organic; Capacitor Mounting:Smd; Capacitor Terminals:Smd Rohs Compliant: Yes |Kemet A700X277M002ATE015

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.