Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-SX0E271E7

Cap Aluminum Polymer 270uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105C T/R
$ 1.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0E271E7.

IHS

Datasheet6 pages7 years ago

Upverter

Panasonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEF-SX0E271E7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEF-ST0E271R
Conductive Polymer Aluminum Electrolytic Capacitor, 270 µF, -55 to 105 ¡C
PanasonicEEF-SX0D271R
Cap Aluminum 270uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEF-SX0D271ER
Capacitor Aluminum 270uF 2VDC 20% 7.3 X 4.3 X 1.9mm SMD 0.009 Ohm 3000mA 1000 hr Embossed T/R
NIC ComponentsNPC271M2D8YATRF
Cap Aluminum 270uF 2V 20% (7.3 X 4.3 X 2.9mm) SMD 0.007 Ohm 3500mA 2000 hr 105°C T/R
Cap Aluminum Polymer Hybrid 270uF 25VDC 20% (10 X 10.8mm) SMD 0.022 Ohm 2530mA 10000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 6767

Descriptions

Descriptions of Panasonic EEF-SX0E271E7 provided by its distributors.

Cap Aluminum Polymer 270uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105C T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 270 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFSX0E271E7 - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 270 uF, 2.5 V, 2917 [7343 Metric], 7000 uohm
SX Series 2.5 V 270 uF 7.3 x 4.3 x 1.9 mm 105°C Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 270uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 3500mA 1000h 105°C Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
CAP, 270µF, 2.5V, 20%, 2917; Capacitance: 270µF; Voltage Rating: 2.5V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap SX Series; ESR: 0.007ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.9mm; Ripple Current AC: 3.5A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFSX0E271E7