Yageo Group A700D227M002ATE015

Capacitor Aluminum Organic SMD, 220UF 2V 20% Ao-cap, ESR=15
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700D227M002ATE015.

IHS

Datasheet19 pages2 years ago

Newark

_legacy Avnet

CAD Models

Download Yageo Group A700D227M002ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 1.373
$ 1.373
Stock
5,782
24,970
24,970
Authorized Distributors
4
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
18 mΩ
18 mΩ
Life (Hours)
-
-
-
Ripple Current
4.1 A
3.7 A
3.7 A
Height - Seated (Max)
3.0988 mm
3.0988 mm
3.0988 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEF-UD0D221R
Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 2.5VDC 220uF ±20%
Panasonic2R5TPE220MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917
Cap Aluminum Organic 220uF 2.5V 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 125C Plastic T/R
Panasonic2R5TAE220MF
Panasonic 2R5TAE220MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Rubycon2.5SXB220M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group A700D227M002ATE015 provided by its distributors.

CAPACITOR ALUMINUM ORGANIC SMD, 220UF 2V 20% AO-CAP, ESR=15
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
CAP ALUM HYBRID 470UF 20% 25V SM
CAP ALUM POLY 220UF 20% 2V SMD
A700D227M002ATE015, YAGEO / KEMET ELECTRONICS
Capacitor Alum Organic 220Uf, 2V, 20%, Smd; Capacitor Case/Package:2917 [7343 Metric]; Capacitance:220Μf; Voltage(Dc):2V; Esr:0.015Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:A700 Ao-Cap® Series Rohs Compliant: Yes |Kemet A700D227M002ATE015

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.