Rubycon 2.5SXB220M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount,...
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 2.5SXB220M.

IHS

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rubycon2SXB220M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Rubycon2.5SXE220M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
PanasonicEEF-SX0E221R
Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
Panasonic2R5TAE220MF
Panasonic 2R5TAE220MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicEEF-UD0D221R
Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R

Descriptions

Descriptions of Rubycon 2.5SXB220M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
RUBYCON 2.5SXB220MElectrolytic Capacitor, SXB Series, 220 F, 2917 [7343 Metric], 0.013 ohm, 2.5 V
220μF 2.5V ±20% 13mΩ 2000h@ 105°C 3A@ 100 kHz 2917 SMD mount 7.3mm*4.3mm*1.9mm
CAP ALUM POLY 220UF 20% 2.5V SMD
CAP, 220µF, 2.5V, 20%, 2917; Capacitance:220µF; Voltage Rating:2.5V; AE Capacitor Case:2917 [7343 Metric]; Product Range:SXB Series; ESR:0.013ohm; Lifetime @ Temperature:2000 hours @ 105°C; Operating Temperature Min:-55°C; Operating RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG