Panasonic 2R5TAE220MF

Panasonic 2R5TAE220MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.564
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TAE220MF.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

JRH Electronics

Newark

Inventory History

3 month trend:
-2.89%

CAD Models

Download Panasonic 2R5TAE220MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 1.68
$ 1.68
Stock
51,629
253,388
253,388
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
9 mΩ
9 mΩ
Leakage Current
55 µA
110 µA
110 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 2.5VDC 220uF ±20%
Panasonic2R5TPE220MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917
PanasonicEEF-SX0E221R
Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 2.5VDC 220uF ±20%
Cap Aluminum Organic 220uF 2.5V 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 125C Plastic T/R
Rubycon2SXB220M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic 2R5TAE220MF provided by its distributors.

Panasonic 2R5TAE220MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
CAP, 220µF, 2.5V, 20%; Capacitance: 220µF; Voltage Rating: 2.5V; Product Range: POSCAP TA Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.015ohm; Operating Temperature Min: -55°C; Operating Temperature M
Capacitance uF = 220 / Rated Voltage DC V = 2.5 / Tolerance (±) % = 20 / Size Code = D2E / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 15 / Leakage Current uA = 55 / Ripple Current A = 3.1 / Dissipation Factor % = 10 / Series = TA / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America