Yageo Group A700D107M006ATE015

Cap Aluminum Polymer 100uF 6.3VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4100mA 2000h 125C T/R
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700D107M006ATE015.

IHS

Datasheet19 pages2 years ago

ODG (Origin Data Global)

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-85.89%

CAD Models

Download Yageo Group A700D107M006ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.195
$ 1.28
Stock
148,867
132,827
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
18 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
4.1 A
3.7 A
Height - Seated (Max)
3.0988 mm
3.0988 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2003-03-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Rubycon8SW100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
PanasonicEEFUD0J101R
Cap Aluminum 100uF 6.3V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEF-UD0K101ER
Cap Aluminum 100uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEF-UD0K101R
Cap Aluminum 100uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105C Embossed T/R
KYOCERA AVXRVB0J101MNG
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)

Descriptions

Descriptions of Yageo Group A700D107M006ATE015 provided by its distributors.

Cap Aluminum Polymer 100uF 6.3VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4100mA 2000h 125C T/R
CAPACITOR, ALUMINUM ORGANIC,100 UF,20%,6.3 VDC, SMT,7343,ESR 0.015 OHMS, TAPE&REEL
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 6.3V 100muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Capacitor Aluminum Organic 100Uf, 6.3V, 20%, Smd, Full Reel; Rango De Producto:Serie A700; Capacidad:100Μf; Cubierta Del Condensador Ae:2917 [Métrica 7343]; Resistencia Esr:0.015Ohm; Tensión Nominal:6.3V; Altura:2.8Mm |Kemet A700D107M006ATE015
Capacitance uF = 100 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Lifetime h = 17472 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 15 / Leakage Current uA = 25.2 / Dissipation Factor % = 6 / Ripple Current A = 4.1 / Series = A700 / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A700D107M006ATE015.