Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 8SW100M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 100uF, Surface Mount,...
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 8SW100M.

IHS

Datasheet2 pages10 years ago

element14 APAC

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEF-UD0K101ER
Cap Aluminum 100uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEF-UD0K101R
Cap Aluminum 100uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105C Embossed T/R
PanasonicEEFCD0E101ER
Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
Rubycon4SXE100M
Cap Aluminum Polymer 100uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C
KYOCERA AVXRVB0J101MNG
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)

Descriptions

Descriptions of Rubycon 8SW100M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
8V 100uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 100UF 20% 8V SMD
CAP, 100µF, 8V, 20%, 2917; Capacitance:100µF; Voltage Rating:8V; AE Capacitor Case:2917 [7343 Metric]; Product Range:SW Series; ESR:0.018ohm; Lifetime @ Temperature:2000 hours @ 105°C; Operating Temperature Min:-55°C; Operating RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8 SW 100 M