What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEFUD0J101R

Cap Aluminum 100uF 6.3V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C Embossed T/R
$ 0.923
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFUD0J101R.

Newark

Datasheet0 pages0 years ago
Datasheet3 pages17 years ago
Datasheet1 page23 years ago
Datasheet3 pages10 years ago

Future Electronics

Arrow Electronics

Farnell

Jameco (USA)

Inventory History

3 month trend:
-85.11%

CAD Models

Download Panasonic EEFUD0J101R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicEEF-UD0K101ER
Cap Aluminum 100uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEF-UD0K101R
Cap Aluminum 100uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105C Embossed T/R
PanasonicEEF-HE0K101R
Cap Aluminum 100uF 8V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3000mA 1000h 125°C Embossed T/R
KYOCERA AVXRVB0J101MNG
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Rubycon8SW100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Rubycon4SXE100M
Cap Aluminum Polymer 100uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C

Descriptions

Descriptions of Panasonic EEFUD0J101R provided by its distributors.

Cap Aluminum 100uF 6.3V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C Embossed T/R
UD Series 100 uF 6.3 V ±20 % 7.3 x 4.3 x 2.8 mm SMT Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap UD 6.3V 100muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Aluminum Electrolytic Capacitor, 100Uf, 6.3V, 20%, Smd, Full Reel; Capacitance:100Μf; Voltage(Dc):6.3V; Capacitor Case/Package:2917 [7343 Metric]; Esr:0.015Ohm; Lifetime @ Temperature:1000 Hours @ 105°C; Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEF-UD0J101R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-UD0J101R
  • EEFUD0J101R.