JST SVM-61T-P2.0

Connector Accessory, 0.075in Min Cable Dia, 0.134in Max Cable Dia, Contact, Phosphor Bronze
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SVM-61T-P2.0.

Amar Radio Corporation

Datasheet0 pages0 years ago

IHS

TME

Newark

Future Electronics

Inventory History

3 month trend:
-14.36%

CAD Models

Download JST SVM-61T-P2.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
TE Connectivity61118-1
AMP Commercial MATE-N-LOK Tin Plated Male Terminal for 20-14 AWG (5,000 Units per Reel)
Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel
Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 22-28 AWG, Bag

Descriptions

Descriptions of JST SVM-61T-P2.0 provided by its distributors.

Connector Accessory, 0.075in Min Cable Dia, 0.134in Max Cable Dia, Contact, Phosphor Bronze
CONN PIN 14-20AWG CRIMP TIN / Pin Contact Tin 14-20 AWG Crimp
Contact PIN Crimp ST Cable Mount 14-20AWG Reel
PinContact, 20-14AWG, TinPlated, 6.2mmPitch
14~20 0.5~2 Housing Contact ROHS
Contact, Vl Series, Pin, 20 Awg, 14 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Jst/japan Solderless Terminals SVM-61T-P2.0
CONTACT, PIN, 20-14AWG, CRIMP; Product Range: VL Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: VL Series Receptacle Housing Connecto

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS