JST MINI-SSHL-002T-P0.2

Connector Accessory, 0.03in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Bronze
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST MINI-SSHL-002T-P0.2.

IHS

Datasheet4 pages6 years ago

Upverter

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
+0.74%

CAD Models

Download JST MINI-SSHL-002T-P0.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity640250-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 2 Ways, 1.25 mm
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of JST MINI-SSHL-002T-P0.2 provided by its distributors.

Connector Accessory, 0.03in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Bronze
Mini Reel 30-26 AWG Connector Terminal
CONN SOCKET 26-30AWG CRIMP TIN
Rectangular Power Contact, Gh Series, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 30 Awg Rohs Compliant: Yes |Jst/japan Solderless Terminals MINI-SSHL-002T-P0.2
CONTACT, SOCKET, 30-26AWG, CRIMP; Product Range: GH Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 26AWG; Contact Plating: Tin Plated Contacts; For Use With: GH series Housing; Wire Size AW

Images

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MINI SSHL-002T-P0.2