JST BVH-21T-P1.1

Rectangular Connector Contacts; BVH-21T-P1.1; JST; Tin; Crimp; 18 AWG; 22 AWG
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST BVH-21T-P1.1.

IHS

Datasheet4 pages11 years ago

Newark

element14

Farnell

TME

Inventory History

3 month trend:
+30.75%

CAD Models

Download JST BVH-21T-P1.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
TE Connectivity1217281-2
Quick Disconnect Terminal 20-24AWG RCP 13.97mm 3.71mm Pre-Tin Reel
TE Connectivity170361-4
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1670144-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia

Descriptions

Descriptions of JST BVH-21T-P1.1 provided by its distributors.

Rectangular Connector Contacts; BVH-21T-P1.1; JST; Tin; Crimp; 18 AWG; 22 AWG
JST (JAPAN SOLDERLESS TERMINALS) - BVH-21T-P1.1 - CRIMP SOCKET, 0.33-0.83MM
Connector Accessory, 0.067in Min Cable Dia, Contact, Phosphor Bronze
BVH Series 18-22 Crimp Terminal Socket
Contact, 22-18AWG, TiinPlated, 3.96mmPitch
Contact, Socket, 18-22Awg, Crimp; Product Range:Vh Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Tin Plated Contacts; For Use With:Vh Connectors; Wire Size Awg Min:22Awg Rohs Compliant: Yes |Jst/japan Solderless Terminals BVH-21T-P1.1

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • BVH21T-P1.1
  • BVH21TP1.1