TE Connectivity 1217281-2

Quick Disconnect Terminal 20-24AWG RCP 13.97mm 3.71mm Pre-Tin Reel
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1217281-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages21 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+62.91%

CAD Models

Download TE Connectivity 1217281-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG

Descriptions

Descriptions of TE Connectivity 1217281-2 provided by its distributors.

Quick Disconnect Terminal 20-24AWG RCP 13.97mm 3.71mm Pre-Tin Reel
0.110 (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
FASTIN-FASTON .110 SERIES CRIMP RECEPTACLE, 2.79X0.8MM, 24 TO 20 AWG, TIN PLATED
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
FEMALE DISCONNECT, 2.8MM, 24-20AWG; Available until stocks are exhausted
Female Disconnect, 2.8Mm, 24-20Awg; |Te Connectivity Amp 1217281-2..
TE Connectivity FASTIN-FASTON .110 Series Crimp Terminal, Female Receptacle, 2.79 x 0.8mm Tab, Max Wire 0.6mm²
Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 1217281-2
FASTIN-FASTON 110 Push-On Term 0.51mm2
Tin Brass Cold-pressed Terminals ROHS
Terminals SKT STR 24-20AWG TIN
FF 110 REC 24-20AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 24 – 20 AWG Wire Size: .2 – .51 mm² Mating Tab Width: 2.8 mm Receptacle Uninsulated 24 – 20 AWG .2 – .51 mm² | Quick Disconnect | Part Number: 1217281-2 | Internal Number: 1217281-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1217281-2.
  • 1217281-2..