TE Connectivity 170361-4

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Phosphor Bronze
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170361-4.

TE Connectivity

Datasheet8 pages1 year ago
Instruction Sheet17 pages15 years ago
Datasheet13 pages18 years ago
Datasheet20 pages27 years ago
Datasheet20 pages0 years ago

IHS

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-72.11%

CAD Models

Download TE Connectivity 170361-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
TE Connectivity1217281-2
Quick Disconnect Terminal 20-24AWG RCP 13.97mm 3.71mm Pre-Tin Reel
TE Connectivity1670144-1
Rectangular Connector Contacts; 1670144-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 20 AWG
Amphenol Communications SolutionsMF30-HF1T
mother,electric wire-electric wire/PCB,contact tin 24~20AWG PCBinstall,push-in,wire mounting
Connector Accessory, 0.047in Min Cable Dia, 0.093in Max Cable Dia, Contact, Copper Alloy
Connector Accessories Cavity Plug for Receptacle MX120G Nylon

Descriptions

Descriptions of TE Connectivity 170361-4 provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Phosphor Bronze
CONTACT, SOCKET, 26-22AWG, CRIMP; Product Range:Mini Universal MATE-N-LOK Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Tin Plated Contacts; Wire Size AWG Min:26AWG
UNIV. M-N-L SOC. Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 22 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 26 – 22 AWG | Connector Contact | Part Number: 170361-4 | Internal Number: 170361-4 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170361-4 .
  • 170361-4.