JST BVF-61T-P2.0

Connector Contact, VL Series, 16-20 AWG, Socket, Crimp, Tin Plated, BULK
$ 0.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST BVF-61T-P2.0.

Official Datasheet14 years ago

Inventory History

3 month trend:
-71.37%

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
Board Connector, 2 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle
TE Connectivity / AMP174712-1
187 Positive Mk-2 Rec Hsg 2P Rohs Compliant: Yes |Amp Te Connectivity 174712-1
Header Connector,cable Mount,plug,2 Contacts,0.312 Pitch,locking Mech |Molex 35191-0200

Descriptions

Descriptions of JST BVF-61T-P2.0 provided by its distributors.

Connector Contact, VL Series, 16-20 AWG, Socket, Crimp, Tin Plated, BULK
Contact SKT Crimp ST Cable Mount 14-20AWG Reel
Contact, Socket, 20-14Awg, Crimp; Product Range:Vl Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; For Use With:Vl Connectors; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Jst/japan Solderless Terminals BVF-61T-P2.0

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS