JST 03T-JWPF-VSLE-S

Rectangular Connector Housings; 03T-JWPF-VSLE-S; JST; 1; 3; Natural; Straight
$ 0.839
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for JST 03T-JWPF-VSLE-S.

JRH Electronics

Datasheet0 pages0 years ago

IHS

Newark

Future Electronics

Factory Futures

Inventory History

3 month trend:
+15.54%

CAD Models

Download JST 03T-JWPF-VSLE-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Housing, PH Series, 7 Position, 2.00mm, Free Hanging, Crimp, Natural
PH RoHS Compliant 2002 Straight Receptacle Connector Housing UL94V-0 30AWG 10mOhm 85C
Connector Housing, PH Series, 9 Position, 2.00mm, Free Hanging, Crimp, Natural
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
HIROSE ELECTRICDF11-2428SCF
Connector Accessory, 0.057in Min Cable Dia, 0.035in Max Cable Dia, Contact, Phosphor Copper
TE Connectivity3-1734506-3
Rcpt, 2.0Mm, 20P, vrt Mt, 8 Au , 2.6St/ Box |Te Connectivity 3-1734506-3

Descriptions

Descriptions of JST 03T-JWPF-VSLE-S provided by its distributors.

Rectangular Connector Housings; 03T-JWPF-VSLE-S; JST; 1; 3; Natural; Straight
Combination Line Connector, 3 Contact(s), Male, Wire Terminal
Conn Housing PL 3 POS 2mmCrimp STCable Mount White Bag
Tab Housing, JWPF Waterproof Connector Series, 3 Position, 2.00mm, Free Hanging, Crimp, Natural, Latch Lock
2mm 1x3P 3 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
JST 03T-JWPF-VSLE-S Plug Square JWPF 3p Crimp without Contacts
CONN HOUSING TAB JWPF 3POS 2MM
Rubber shell spacing P=2.00mm 3Pin (1x3)
3 Position 2.00 MM Plug Housing
HOUSING, TAB, PLUG, 3 WAY, PBT; Product Range: JWPF Series; Gender: Plug; No. of Positions: 3Ways; Pitch Spacing: 2mm; For Use With: JWPF Series Tab Contacts; SVHC: No SVHC (17-Dec-2015); Current Rating: 3A; Flammability Rating
Connector, Housing, Plug, 2Mm, 3 Position; Product Range:Jwpf Series; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:2Mm; For Use With:Jwpf Series Tab Contacts; Connector Type:Wire To Board; Contact Termination:Crimp Rohs Compliant: Yes |Jst/japan Solderless Terminals 03T-JWPF-VSLE-S

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 03T-JWPF-VSLE-S.