Descriptions of Molex 51110-1050 provided by its distributors.
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Lead-Free
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2 mm, 51110 Series, Polyester, Milli-Grid, Black
Connector, Rcpt, 10Pos, 2Row, 2Mm; |Molex 51110-1050
Molex Connector Housing, 10-Pos, 2mm Pitch, 2 Rows
MILLI-GRID SERIES 2MM PITCH 10 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 51110
Milli-Grid Housing, Receptacle, 10 Poles, 2 Rows, 2mm Pitch
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
CONN HSG 2MM MILLI-GRID CRIMP 10-CIRCUIT
CONN HOUSING, RCPT, 10POS, 2MM, BLACK;
Headers & Wire Housings 2.00MM HSG 02X05P PLAIN
2MM MGRID WTB REC CRP HSG PBT BLK 10CKT
2.00 MM MILLI-GRID HOUSING 10C
CONN HOUSING, RCPT, 10POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Milli-Grid 51110 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contac