Descriptions of JST PHR-9 provided by its distributors.
Connector Housing, PH Series, 9 Position, 2.00mm, Free Hanging, Crimp, Natural
-25℃~+85℃ 2mm 1x9P PH 9 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Rectangular Connector Housings; PHR-9; JST; 1; 9; 9; White
Conn Housing RCP 9 POS 2mm Crimp ST Cable Mount White Box
JST PHR-9 Socket Housing 9 Pins 2mm Spacing Reverse Voltage Protected
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator
JST Connector housing, 9road, 2mmPitch, 1line
Socket housing, 9 pole, pitch 2 mm, straight, natural, PHR-9
Housing, 9Way; |Jst / Japan Solderless Terminals PHR-9
9 Pos 2mm Crimp Wire Housing, Female, Straight, 2A
9 PinF RCP,2A,100V,Pih:2mm,Crimp,ST Box,CLR:NL
HOUSING, 9WAY; Product Range: PH Series; Gender: Receptacle; No. of Positions: 9Ways; Pitch Spacing: 2mm; For Use With: BPH and SPH Series Crimp Contacts; SVHC: No SVHC (27-Jun-2018); Colour: White; Contact Material: Phosphor Br