JST PHR-7

Connector Housing, PH Series, 7 Position, 2.00mm, Free Hanging, Crimp, Natural
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PHR-7.

Amar Radio Corporation

Datasheet0 pages0 years ago

IHS

Newark

Future Electronics

LKR

Inventory History

3 month trend:
+3.24%

CAD Models

Download JST PHR-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Crimp terminal manufacturing in Japan Connector housing, 10road, 2mmPitch, 1line
Connector Housing, PH Series, 9 Position, 2.00mm, Free Hanging, Crimp, Natural
Connector Housing, ZH Series, 7 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Connector Housing, ZH Series, 4 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Connector, Housing, Rcpt, 9Pos, 1Row; |Jst / Japan Solderless Terminals ZHR-9
Connector Housing, ZH Series, 12 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural

Descriptions

Descriptions of JST PHR-7 provided by its distributors.

Connector Housing, PH Series, 7 Position, 2.00mm, Free Hanging, Crimp, Natural
Crimp terminal housing; pitch 2.00mm; 7-contacts; female; applicable wire AWG#24-32; 100V/2A
-25℃~+85℃ 2mm 1x7P PH 7 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Housing, Crimp, Receptacle, 2Mm, 7Way; |Jst / Japan Solderless Terminals PHR-7
CONN RCPT HSG 7POS 2.00MM / 7 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount White Box
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator
JST Connector Housing, 7 Pos, 2mm Pitch, 1 Row
JST PHR-7 Socket Housing Cable 7 Pins 2mm Pin Spacing Click Lock
Socket housing, 7 pole, pitch 2 mm, straight, natural, PHR-7
PH Series 7 Position 2.0 mm Single Row Board Mount Socket
7 PinF RCP,2A,100V,Pih:2mm,Crimp,Straight,CLR:NL
CONN HOUSING PH 7POS 2MM WHITE
2MM PITCH,2A,AWG#32TO 24,CRIMP
HOUSING, CRIMP, RECEPTACLE, 2MM, 7WAY; Product Range: PH Series; Gender: Receptacle; No. of Positions: 7Ways; Pitch Spacing: 2mm; For Use With: BPH and SPH Series Crimp Contacts; SVHC: No SVHC (27-Jun-2018); Current Rating: 2A;

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHR7