Knowles L-07W47NJV4T

Inductor RF Chip Wirewound 47nH 5% 250MHz 22Q-Factor Ceramic 100mA 830mOhm DCR 0402 T/R
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles L-07W47NJV4T.

IHS

Datasheet6 pages7 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Knowles L-07W47NJV4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.301
Stock
8,699
77,704
Authorized Distributors
1
5
Inductance
47 nH
47 nH
Tolerance
5 %
5 %
Current Rating
100 mA
100 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
830 mΩ
830 mΩ
Q Factor
22
26
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.40.00
Introduction Date2004-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 47nH 5% 300MHz 9Q-Factor 100mA 3.6Ohm DCR 0201 Paper T/R
Inductor RF Multi-Layer 0.047uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1Ohm DCR 0402 T/R
Inductor RF Chip Unshielded Thick Film 0.047uH 5% 300MHz 7Q-Factor 0.1A 5.2Ohm DCR 0201 T/R
General Purpose Inductor, 0.043uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHK060347NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of Knowles L-07W47NJV4T provided by its distributors.

Inductor RF Chip Wirewound 47nH 5% 250MHz 22Q-Factor Ceramic 100mA 830mOhm DCR 0402 T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
INDUCTOR RF WW, 47NH, 5%, 0402; Inductance: 47nH; Product Range: -; DC Current Rating: 100mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.83ohm; Inductance Tolerance
INDUCTOR RF WW, 0402, 47NH, 5%; Inductance:47nH; Inductance Tolerance:± 5%; Self Resonant Frequency:2.1GHz; DC Current Rating:100mA; Q Factor:22; Q Test Frequency:900MHz; Inductor Case Style:0402; No. of Pins:2; Core Material:Ceramic

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • L07W47NJV4T