Murata LQP03TN47NJ02D

Inductor RF Chip Thin Film 47nH 5% 300MHz 9Q-Factor 100mA 3.6Ohm DCR 0201 Paper T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN47NJ02D.

_legacy Avnet

Datasheet4 pages15 years ago

Ciiva

Arrow.cn

Farnell

Future Electronics

Inventory History

3 month trend:
+176%

CAD Models

Download Murata LQP03TN47NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.077
Stock
4,408,920
133,301
Authorized Distributors
6
4
Inductance
47 nH
47 nH
Tolerance
5 %
5 %
Current Rating
100 mA
100 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.6 Ω
3.6 Ω
Q Factor
9
9
Test Frequency
300 MHz
300 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Unshielded Thick Film 0.047uH 5% 300MHz 7Q-Factor 0.1A 5.2Ohm DCR 0201 T/R
General Purpose Inductor, 0.043uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Multi-Layer 0.047uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1Ohm DCR 0402 T/R
Ind Chip Unshielded Multi-Layer 47nH 5% 100MHz 9Q-Factor Ceramic 200mA 0402 T/R
TAIYO YUDENHK100547NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Unshielded Thick Film 0.051uH 5% 300MHz 9Q-Factor 0.1A 3.9Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata LQP03TN47NJ02D provided by its distributors.

Inductor RF Chip Thin Film 47nH 5% 300MHz 9Q-Factor 100mA 3.6Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP Series 0201 47 nH ±5% 100 mA 3.6 Ohm SMT High Frequency Chip Inductor
300MHz 1.3GHz 100mA 9@300MHz 47nH 3.6Ω ±5% 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN47NJ02D.