JKL LE-0504-01B

Led Reflector Bulb, Wedge, Blue, 5 Mm Lamp, 4.5MM Dia., 12 V DC
$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL LE-0504-01B.

IHS

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LED BLUE CLEAR 2SMD | VCC (Visual Communications Company) VAOL-S2SB4
KingbrightAA4040QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
KingbrightAPTL3216QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
LED Bi-Color Blue/Hyper Red 460nm/645nm 4-Pin Chip LED T/R
Standard LEDs - SMD SM 1206 Flat Solder 460nm Blue rnd W/C
Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of JKL LE-0504-01B provided by its distributors.

LED REFLECTOR BULB, WEDGE, BLUE, 5 MM LAMP, 4.5MM DIA., 12 V DC
Lamp, Led Replacement, Blue, T-1 3/4
LED T-1.75 12V WEDGE 25MA BLUE
Single Color LED

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp