Lumex SML-LXLC1206USBCTR

Standard LEDs - SMD SM 1206 Flat Solder 460nm Blue rnd W/C
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXLC1206USBCTR.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
-0.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightAPTL3216QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
KingbrightAPTD3216QBC/D
APTD3216QBC/D Blue LED; 465 nm 3216 (1206) Clear; Dome Lens SMD package
KingbrightAPT3216VBC/D
Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
LED Uni-Color Blue 2-Pin Chip 1206(3216Metric) T/R
LED Uni-Color Blue 468nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Lumex SML-LXLC1206USBCTR provided by its distributors.

Standard LEDs - SMD SM 1206 Flat Solder 460nm Blue rnd W/C
Single Color LED, Water Clear
1.6X3.2MM SMT LED W/LENS 460NM BLU WTR CLR LNS
LED BLUE CLEAR SMD
Led, Hb, 0.12W, Blue, Smd, Full Reel; Product Range:-; Led Color:Blue; Wavelength Typ:460Nm; Viewing Angle:70°; Luminous Flux @ Test:-; Forward Current If Max:150Ma; Forward Current @ Test:20Ma; Forward Voltage @ Test:3.3V Rohs Compliant: Yes |Lumex SML-LXLC1206USBCTR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION