JAE Electronics TX24-100R-LT-H1E

1.27mm Through Hole Board to Board Connectors 1.27mm 100P RECEPT RT ANGLE THRU HOLE
$ 2.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics TX24-100R-LT-H1E.

IHS

Datasheet1 page21 years ago

HQonline

Farnell

Inventory History

3 month trend:
-8.27%

CAD Models

Download JAE Electronics TX24-100R-LT-H1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
TE Connectivity5-104078-3
Conn Socket Strip RCP 10 POS 1.27mm Solder ST Thru-Hole Box/Tube
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount, SMS Series
Conn IDC Connector RCP 10 POS 1.27mm IDT ST Cable Mount Picoflex® T/R
TE Connectivity8-215079-0
Conn Micro Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton

Descriptions

Descriptions of JAE Electronics TX24-100R-LT-H1E provided by its distributors.

1.27mm Through Hole Board to Board Connectors 1.27mm 100P RECEPT RT ANGLE THRU HOLE
CONN RCPT 100POS R/A GOLD / 100 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold
Plugin Board-to-Board and Backplane Connector ROHS
Outer Shroud Contacts,Receptacle 1.27mm 2 100pin 9mm 9mm 100nm
CONN RCPT 1.27MM 100POS GOLD R/A
PCB TO PCB THROUGH-HOLE RECEPTACLE, 1.27MM PITCH, 100 CONTACTS, RIGHT ANGLE | JAE Electronics Inc. TX24-100R-LT-H1E
SOCKET, RIGHT ANGLE, 100WAY; Connector Type:Board to Board; Gender:Socket; Ways, No. of:100; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:TX24; Contact Plating:Gold over Nickel; Rows, No. of:2; Current Rating:1A; Pitch:1.27mm; Resistance, Contact:40mohm; Resistance, Insulation:100Mohm-m; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage, Withstand:500V

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS