Samtec SMS-105-01-S-D

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount, SMS Series
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMS-105-01-S-D.

Samtec

Datasheet1 page9 years ago

JRH Electronics

Electro Sonic

Farnell

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SMS-105-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.329
$ 1.329
Stock
2,814
31,198
31,198
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
HARWIN 1.27mmpitch10pDouble row female Bus bar, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
Samtec SFM Series Board-to-Board Receptacle, 1.27mm Pitch 10-Pin Double Row Right Angle SMD
Amphenol Communications Solutions20021311-00010T4LF
Minitek127®, receptacle, vertical, DIP, 0.25μm (10μin) Gold, 2x5 positions

Descriptions

Descriptions of Samtec SMS-105-01-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount, SMS Series
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
SMS - Samtec 1.27mm x 2.54mm Micro Socket Strip, 8.51mm Profile
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole Bulk
Push-Pull,Receptacle 1.27mm 2 10pin 5A 760nm gold Black Through hole mounting 6.35mm(Length)*5.59mm(height)
MICRO SOCKET STRIP .050"" X .100
SOCKET, 1.27 X 2.54MM, 2X5WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS105-01-S-D
  • SMS10501SD