Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104078-3

Conn, Rcpt, 10Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104078-3

$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104078-3.

IHS

Datasheet6 pages2 years ago

Farnell

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-0.21%

CAD Models

Download TE Connectivity 5-104078-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 4.49
Stock
51,904
12,854
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-2178710-0
TE Connectivity 1-2178710-0 Micro-Match Female Connector THT Unshrouded 10P
TE Connectivity1-2178713-0
Conn IDC Connector SKT 10 POS 1.27mm Solder ST Thru-Hole T/R
Conn IDC Connector RCP 10 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
Amphenol Communications Solutions20021311-00010T4LF
Amphenol 20021311-00010T4LF BTB Connector Female Unshrouded 10 POS 1.27mm
HARWIN 1.27mmpitch10pDouble row female Bus bar, right angle, Through hole mounting
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 5-104078-3 provided by its distributors.

Conn, Rcpt, 10Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104078-3
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
TE Connectivity 1.27mmpitch10pDouble row female Board to Board, AMPMODU System 50series, right angle, Printed circuit board installation
Special Order: 10 SYSTEM 50 RCPT ASSY DRST SN PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-104078-3 | Internal Number: 5-104078-3 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty