Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFM-105-01-L-D

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-105-01-L-D.

Master Electronics

Datasheet2 pages7 years ago

Toby Electronics

Samtec

Farnell

Electro Sonic

Inventory History

3 month trend:
+45.33%

CAD Models

Download Samtec SFM-105-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 2.48
$ 2.48
Stock
46,021
41,166
41,166
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021311-00010T4LF
Amphenol 20021311-00010T4LF BTB Connector Female Unshrouded 10 POS 1.27mm
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount, SMS Series
HARWIN 1.27mmpitch10pDouble row female Bus bar, right angle, Through hole mounting
Amphenol Communications Solutions20021311-00012T4LF
12 Position Receptacle Connector 0.050 (1.27mm) Through Hole Gold
Conn Socket Strip SKT 10 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec SFM-105-01-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
1.27mm 1.27mm Double Row Tin 3.2A 10P -55鈩儈+125鈩 Copper Beryllium 250V Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS
CONNECTOR, RCPT, 10POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: SFM Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM-105-01-L-D.
  • SFM10501LD