JAE Electronics MX34028SF1

Japan Aviation Electronics Industry MX34028SF1 Socket, Dual Row, 2.2MM, 28WAY
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34028SF1.

ODG (Origin Data Global)

Datasheet12 pages4 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-5.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
TE Connectivity1-390262-2
DIP Socket 250V 1A Female 28-Pos. 2.54 mm Pitch Black Thermoplastic
Signal and Industrial Connectors; MOLEX; 51353-2000; Straight; US; 2; Crimp
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
TE Connectivity2-641615-1
Socket, DIP; Dual Leaf; 28 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Ber. Copper; Tin; 0.

Descriptions

Descriptions of JAE Electronics MX34028SF1 provided by its distributors.

JAPAN AVIATION ELECTRONICS INDUSTRY MX34028SF1 SOCKET, DUAL ROW, 2.2MM, 28WAY
MX34; 28W SKT HSG 2R 2.2MM | JAE Electronics Inc. MX34028SF1
Conn Housing RCP 28 POS 2.2mm Crimp ST Cable Mount
Rubber shell spacing P=2.20mm 28Pin (2x14)
28P Socket Housing Gray 2.20mm
SOCKET, DUAL ROW, 2.2MM, 28WAY; Product Range: MX34 Series; Gender: Receptacle; No. of Positions: 28Ways; Pitch Spacing: 2.2mm; For Use With: MX34 Socket Contacts; No. of Rows: 2Rows
SOCKET, DUAL ROW, 2.2MM, 28WAY; Series:MX34; Gender:Receptacle; No. of Contacts:28; No. of Rows:2; Pitch Spacing:2.2mm; Contact Gender:Socket; Connector Mounting:Cable; Contact Material:Copper; Contact Plating:Tin; Connector Mounting Orientation:Free Hanging; Connector Type:Rectangular

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS