JAE Electronics MX23A40SF1

Combination Line Connector, 40 Contact(s), Female, Socket
$ 16.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX23A40SF1.

IHS

Datasheet1 page18 years ago

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5650868-4
TE Connectivity 5650868-4 DIN 41612 Connector Female Unshrouded 48 Contacts
TE Connectivity5650868-5
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity5535070-4
Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
AmphenolL77SDD50S
D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder Cup
AmphenolL77DD50S
Conn D-Subminiature SKT 50 POS 1.38mm Solder Cup ST Cable Mount 50 Terminal 1 Port
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 48 Contacts, Through Hole Mount

Descriptions

Descriptions of JAE Electronics MX23A40SF1 provided by its distributors.

Combination Line Connector, 40 Contact(s), Female, Socket
JAPAN AVIATION ELECTRONICS INDUSTRY MX23A40SF1 SOCKET, MX23A, IP67, 40WAY
Conn Housing RCP 40 POS 2.5mm Crimp ST Cable Mount
SOCKET, MX23A, IP67, 40WAY; Product Range: -; Gender: Receptacle; No. of Positions: 40Ways; Pitch Spacing: 2.5mm; For Use With: MX23 Socket Contacts; No. of Rows: 2Rows
SOCKET, MX23A, IP67, 40WAY; Series:MX23A; Pitch Spacing:2.5mm; Connector Mounting:Cable; Connector Mounting Orientation:Cable; Connector Type:Rectangular Power; Contact Gender:Socket; Contact Material:Copper; Contact Plating:Tin; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:40; No. of Rows:2

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS