JAE Electronics KX15-70K3DE

Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 3.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics KX15-70K3DE.

Inventory History

3 month trend:
-5.74%

CAD Models

Download JAE Electronics KX15-70K3DE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5179031-2
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5177984-3
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179029-3
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Outer Shroud Contacts,Plug 640¦Ìm 2 70pin 6mm,12mm 5mm 250nm SMD,P=0.64mm 29.1mm*5.207mm*5.2mm
Outer Shroud Contacts,Plug 640¦Ìm 2 60pin 10mm,16mm 9mm 250nm SMD,P=0.64mm 25.92mm*5.2mm
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal

Descriptions

Descriptions of JAE Electronics KX15-70K3DE provided by its distributors.

Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
CONN PLUG 0.8MM 70POS SMD GOLD / Conn Board to Board PL 70 POS 0.8mm Solder ST SMD
PLUG, VERTICAL, 0.8MM, 70WAY; Product Range:-; No. of Contacts:70Contacts; Gender:Plug; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; C
PLUG, VERTICAL, 0.8MM, 70WAY; Connector Type:Board to Board; Gender:Pin; Ways, No. of:70; Lead Spacing:0.8mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:KX15; Contact Plating:Gold over Nickel; Rows, No. of:2; Current Rating:0.5A; Pitch:0.8mm; Resistance, Contact:70mohm; Resistance, Insulation:100Mohm-m; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage Rating, AC:200V; Voltage, Withstand:500V

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS