JAE Electronics KX14-70K5DE

0.8mm 2 Standing paste SMD, P=0.8mm Board-to-Board and Backplane Connector ROHS
$ 3.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics KX14-70K5DE.

IHS

Datasheet8 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.89%

CAD Models

Download JAE Electronics KX14-70K5DE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-5179010-2
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
TE Connectivity5177983-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5177983-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD Box/Tube
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount, CLE Series
CONNECTOR, STACKING, RCPT, 70POS, 2ROW, 0.635MM; Series:SlimStack; Pitch Spacing

Descriptions

Descriptions of JAE Electronics KX14-70K5DE provided by its distributors.

0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
KX14/KX15 SERIES, 70 POS, 2 ROWS, RECEPTACLE, SOLDERING, STRAIGHT
CONN RCPT 0.8MM 70POS SMD GOLD
STRAIGHT RECEPTACLE 70P RoHSconf
SOCKET, VERTICAL, 0.8MM, 70WAY; Product Range:-; No. of Contacts:70Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Con
SOCKET, VERTICAL, 0.8MM, 70WAY; Connector Type:Board to Board; Gender:Socket; Ways, No. of:70; Lead Spacing:0.8mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:KX14; Contact Plating:Gold over Nickel; Rows, No. of:2; Current Rating:0.5A; Pitch:0.8mm; Resistance, Contact:70mohm; Resistance, Insulation:100Mohm-m; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage Rating, AC:200V; Voltage, Withstand:500V

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS