Molex 67910-0002

Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 67910-0002.

Future Electronics

Datasheet2 pages20 years ago
Datasheet9 pages11 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+10.82%

CAD Models

Download Molex 67910-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2015-10-25
LTD Date2015-11-30

Related Parts

HIROSE ELECTRICFX18-40S-0.8SH
0.8mm 2 40P Horizontal attachment Plugin,P=0.8mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5177983-1
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount
TE Connectivity5-5179009-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Tube
TE Connectivity5177985-1
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Beryllium Copper
HIROSE ELECTRICFX6-40S-0.8SV(71)
Center Strip Receptacle, 40-Pin, 800μm Contact, P=0.8mm, Gold, SMD, 23.8mm L × 7.1mm H
Amphenol Communications Solutions61082-041402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R

Descriptions

Descriptions of Molex 67910-0002 provided by its distributors.

Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
Molex 67910-0002 Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD Mini PCI Express T/R
Card Edge Connector, Dual Side, 1 mm, 52 Contacts, Surface Mount, Right Angle
4.00mm (.157") Pitch Pogo Pin Connector Header, SMT, Vertical, 2 Circuits
0.80mm Pitch 4.00mm Height PCI Express Card 52 Circuit Right-Angle Surface Mount 0.25m Gold (Au) Plating Tape and Reel Lead-Free
CONNECTOR; Connector Type:Card Edge; Series:67910; Pitch Spacing:0.8mm; No. of Contacts:52; Gender:Receptacle; Contact Termination:Surface Mount Right Angle; No. of Rows:2; Contact Plating:Gold; Contact Material:Phosphor Bronze; Lead Spacing:0.78mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.679100002
  • 0679100002
  • 679-10-0002
  • 679100002
  • 679100002.