JAE Electronics JN1-22-22S-PKG100

JN1 And JN2 Standard Circular 22P Connector (priced As Pack Of 100), JN1 Series
$ 15.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics JN1-22-22S-PKG100.

IHS

Datasheet17 pages13 years ago

Newark

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.62%

Supply Chain

Introduction Date2006-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192990-0090
T2P SERIES, 13A FEMALE CRIMP CONTACT FOR USE WITH TRIDENT T2P CONTACT SYSTEM
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of JAE Electronics JN1-22-22S-PKG100 provided by its distributors.

JN1 AND JN2 STANDARD CIRCULAR 22P CONNECTOR (PRICED AS PACK OF 100), JN1 SERIES
Contact SKT Crimp ST Cable Mount 21-25AWG Loose
1 = 100 PC PACKAGE 1BAG=100/SOLD PER BAG
Crimp Contact Socket-Type LOOSE
CRIMP SOCKET, JN1 / JN2, 21-25AWG
CRIMP SOCKET, JN1 / JN2, 21-25AWG; Product Range: -; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 25AWG; Contact Plating: Gold Plated Contacts; For Use With: JN1 Series Connectors; Wire Size AWG

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS