JAE Electronics FI-WE31P-HFE

Conn; Rect; Board to Cable; Cable Socket; 31 Cont; SMT; FI Series; 1.25mm Pin-Spng; 1A
$ 7.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-WE31P-HFE.

IHS

Datasheet1 page19 years ago

Factory Futures

RS (Formerly Allied Electronics)

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 32 Circuits
Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 32 Circuits
Conn Shrouded Header (4 Sides) HDR 40 POS 1.25mm Solder ST Top Entry SMD Micro-Lock™ T/R
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, FTS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, SHF Series
CONN HEADER .050" 34POS DUAL SMD / Conn Ejector Header HDR 34 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of JAE Electronics FI-WE31P-HFE provided by its distributors.

Conn; Rect; Board to Cable; Cable Socket; 31 Cont; SMT; FI Series; 1.25mm Pin-Spng; 1A
Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
SMT Wire to Board Connectors 31P RECEPTACLE DOUBLE ROW
31pin 1.25mm 2 1.4mm Friction Lock,Receptacle 1A
CONN HEADER SMD R/A 31POS 1.25MM
HEADER, LVDS, R/A, SHLD, 31WAY; Connector Type:Wire to Board; Series:FI; Contact Termination:Surface Mount Right Angle; Gender:Header; No. of Contacts:31; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Resistance:40mohm; Current Rating:1A; Insulation Resistance:100Mohm; Lead Spacing:1.25mm; No. of Ways:31; Termination Method:Solder; Wire Size AWG Max:28AWG; Wire Size AWG Min:32AWG

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS