Molex 504189-3270

Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 32 Circuits
$ 1.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504189-3270.

Molex

Datasheet2 pages12 years ago
Technical Drawing3 pages12 years ago

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+11.24%

CAD Models

Download Molex 504189-3270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 32 Circuits
Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 24 Circuits
Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 40 Circuits
HIROSE ELECTRICDF13A-30DP-1.25V(55)
Wire-To-Board Connector, DF13 Series, Surface Mount, Header, 30, 1.25 mm, Gold Plated Contacts
HIROSE ELECTRICDF50-40DP-1H(51)
DF50 Series 40 Position Header Black 1 mm Pitch SMT Right Angle Header/Plug
HIROSE ELECTRICDF20F-40DP-1H(59)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Molex 504189-3270 provided by its distributors.

Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 32 Circuits
Conn Shrouded Header (4 Sides) HDR 32 POS 1.25mm Solder RA SMD Micro-Lock™ T/R
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
Header,Latch Lock 2 32pin Male Blade 22.9mm*6.93mm
CONNECTOR, HEADER, 32 POSITION, 2ROW, 1.25MM
Headers & Wire Housings 1.25MM MICRO-LOCK HDR RA 02X16
CONN HEADER SMD R/A 32POS 1.25MM
EMBS PACKAGE FOR 504189 32P DUAL HDR RA SMT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 504189-3270.
  • 5041893270
  • 5041893270.