Samtec EHF-117-01-L-D-SM-LC

CONN HEADER .050" 34POS DUAL SMD / Conn Ejector Header HDR 34 POS 1.27mm Solder ST SMD Tube
$ 3.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-117-01-L-D-SM-LC.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Sager Electronics

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-20.37%

CAD Models

Download Samtec EHF-117-01-L-D-SM-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 3.74
Stock
11,687
23,776
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
34
34
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 34 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ Tube
34pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm SMD,P=1.27mm 21.59mm*5.84mm
34pin 1.27mm 2 1.27mm Header,Push-Pull 3A 250nm 27.94mm*5.85mm

Descriptions

Descriptions of Samtec EHF-117-01-L-D-SM-LC provided by its distributors.

CONN HEADER .050" 34POS DUAL SMD / Conn Ejector Header HDR 34 POS 1.27mm Solder ST SMD Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Surface Mount, EHF Series
CONNECTOR, HEADER, 1.27MM, SMT, 34WAY; Pitch Spacing: 1.27mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: EHF Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHF-117-01-L-D-SM-LC.
  • EHF117-01-L-D-SM-LC
  • EHF11701LDSMLC