
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | WM10594CT-ND | 979 | 1 | Cut Tape | ||||||||
| TTI | 5041873270. | 166 | 4 | Ammo Pack | 5h | |||||||
| Newark | 504187-3270 | 0 | 2100 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | 504187-3270 | 0 | 700 | Bulk | 15h | |||||||
| Avnet | 5041873270 | 0 | 2100 | 4h |
Download Molex 504187-3270 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 504187-3270 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: