JAE Electronics FI-W15S

Board Connector, 15 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Wire Terminal, Black Insulator, Plug
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-W15S.

IHS

Datasheet0 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 18 Circuits, 5041861800
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
TE Connectivity1-215083-2
Conn IDC Connector M 12 POS 1.27mm IDT RA Side Entry Cable Mount Reel
TE Connectivity8-215083-4
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity8-215083-6
Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount Automotive Box
1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Dual Row, Positive Lock, 16 Circuits, Beige

Descriptions

Descriptions of JAE Electronics FI-W15S provided by its distributors.

Board Connector, 15 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Wire Terminal, Black Insulator, Plug
Conn Housing PL 15 POS 1.25mm Crimp ST Cable Mount
Pcb To Cable Plug - Lcd Compatible 1.25Mm Pitch 15 Contacts
SMT Wire to Board Connectors 15P 1.25MM DUAL RW
Housings (Wire To Board / Wire To Wire ) ROHS
CONN PLUG 1.25MM 15POS CBL MNT
Plug 2 15pin Female Socket , 12.25mm*3.44mm

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS