
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 670-2873-ND | 126 | 1 | Strip | ||||||||
| Interstate Connecting Components | FI-S4P-HFE | 0 | 9h | |||||||||
| Heilind Americas | FI-S4P-HFE | 0 | 10h | |||||||||
| Heilind Asia | FI-S4P-HFE | 0 | 272 | 3h | ||||||||
| RS (Formerly Allied Electronics) | FI-S4P-HFE | 0 | 272 | Bulk | 2h |
Download datasheets and manufacturer documentation for JAE Electronics FI-S4P-HFE.
Download JAE Electronics FI-S4P-HFE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of JAE Electronics FI-S4P-HFE provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics FI-S4P-HFE.