Molex 78172-0004

Connector Housing, Receptacle, 4 Contacts, 1 Row, 1.2 mm, 78172 Series, LCP, Pico-EZmate, Black
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78172-0004.

Molex

Datasheet1 page13 years ago
Technical Drawing1 page15 years ago
Datasheet1 page18 years ago
Technical Drawing0 pages0 years ago

IHS

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-18.41%

CAD Models

Download Molex 78172-0004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 4 Circuits, 5041930400
1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity84534-4
TE Connectivity FPC Connector, 1.25mm Pitch, 4-Pos, Single Row, TH, Solder
TE Connectivity84533-4
Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Frame
TE Connectivity353908-3
Rectangular Connector Housings; 353908-3; TE CONNECTIVITY; 1; 3; White; Straight

Descriptions

Descriptions of Molex 78172-0004 provided by its distributors.

Connector Housing, Receptacle, 4 Contacts, 1 Row, 1.2 mm, 78172 Series, LCP, Pico-EZmate, Black
1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Black
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.047 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
CONN HOUSING, RCPT, 4POS, 1.2MM, BLACK; Pitch Spacing:1.2mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Pico-EZmate 78172 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Con
Gender = Receptacle / Poles = 4 / Rows = 1 / Pitch mm = 1.2 / Series = Pico-EZmate / Housing Material = Liquid-Crystal Polymer (LCP) / Flammability Rating = UL 94V-0 / Lockable = Yes / Polarised = Yes / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0781720004
  • 781720004