JAE Electronics FI-RE51S-VF-R1300

CONN RCPT 0.5MM 51POS SMD / Conn High Speed Fine Pitch Connector RCP 51 POS 0.5mm Solder ST SMD T/R
$ 4,586.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-RE51S-VF-R1300.

IHS

Datasheet15 pages12 years ago

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.71%

CAD Models

Download JAE Electronics FI-RE51S-VF-R1300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn FFC/FPC Connector SKT 51 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FFC/FPC Connector SKT 51 POS 0.5mm Solder RA SMD Easy-On™ T/R
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Embossed T/R
TE Connectivity4-1734839-0
Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, Natural Insulator
TE Connectivity5-1775333-0
Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of JAE Electronics FI-RE51S-VF-R1300 provided by its distributors.

CONN RCPT 0.5MM 51POS SMD / Conn High Speed Fine Pitch Connector RCP 51 POS 0.5mm Solder ST SMD T/R
Conn;Rect;FFC/FPC;Recp;51Cont;Solder;FI-Rseries;0.5mmPin-Spng;Straight | JAE Electronics Inc. FI-RE51S-VF-R1300
Latch Holder,Receptacle 500¦Ìm 1 51pin 800mA SMD,P=0.5mm 3.8mm
IDC connector 51Pin(1x51) P=0.50mm SMD
CONN RCPT 0.5MM 51POS SMD REEL OF 1300 PCS.
FFC/FPC Connector, 51 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle
IDC Connector (Niu Jiao/Jian Niu)
CUT TAPE - CONN RCPT 0.5MM 51POS SMD
SMD,P=0.5mm IDC Connectors ROHS

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS