
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | DD1R030HA1R1300 | 0 | 15h | |||||||||
| Heilind Americas | DD1R030HA1R1300 | 0 | 16h | |||||||||
| TTI | DD1R030HA1R1300 | 0 | 1300 | Tape & Reel | 22h | |||||||
| Heilind Asia | DD1R030HA1R1300 | 0 | 1300 | 10h | ||||||||
| RS (Formerly Allied Electronics) | DD1R030HA1R1300 | 0 | 1 | Bulk | 11h |
Download datasheets and manufacturer documentation for JAE Electronics DD1R030HA1R1300.
Download JAE Electronics DD1R030HA1R1300 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of JAE Electronics DD1R030HA1R1300 provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics DD1R030HA1R1300.