Molex 54104-3031

Molex 0.5mmpitch30p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54104-3031.

IHS

Datasheet5 pages8 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+10.31%

CAD Models

Download Molex 54104-3031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Molex 501864-3091 FFC & FPC Connectors, 0.5 FFC To Board Ra Type 30 Circuit, Embstppkg
HIROSE ELECTRICFX15S-31S-0.5SH
Hirose FX15 Series Wire-to-Board Connector, 0.5mm Pitch, 31-Pin Single Row, Right Angle, SMD
Board to Board & Mezzanine Connectors 30 Ckt Vert. Recept 0.5mm SMT Dual-Row
HIROSE ELECTRICDF12A-30DS-0.5V(81)
Hirose 0.5mmpitch30pDouble row female Board to Board, DF12series, right angle, surface
Detent Lock,Receptacle 1 30pin Center Strip Contact Black SMD mount 16.74mm*1.143mm*4.2mm
HIROSE ELECTRICDF40C-30DS-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Molex 54104-3031 provided by its distributors.

Molex 0.5mmpitch30p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 30 Circuits, Gold Plating
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
0.50mm (.020") Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style30 Circuits, Lead-free, 0.1μm (4μ") Gold (Au) Plating
CONN, FFC/FPC, RCPT, 30POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:Easy-On 54104 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1
Poles = 30 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Thermoplastic / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 20.5 / Temperature Min. °C = -25 / Temperature Max. °C = 85 / Series = 54104

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 054104-3031
  • 0541043031
  • 541043031