Molex 52893-3095

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 30 Circuits
$ 1.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52893-3095.

IHS

Datasheet4 pages10 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-24
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 36 Contacts, 1 Row, 0.5mm, Top, Tin-Bismuth Plated, SMT, Right Angle
TE Connectivity2-1734742-4
TE Connectivity 0.5mm Pitch 24P FPC Connector, Double Row, Surface Mount, Solder
TE Connectivity2-1734742-8
Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD T/R
TE Connectivity3-1734592-0
TE Connectivity 3-1734592-0 FFC & FPC Connector Female Unshrouded 0.5mm 30P

Descriptions

Descriptions of Molex 52893-3095 provided by its distributors.

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 30 Circuits
FFC/FPC SMT Series.5mm Pitch 30 Way Right Angle SMT Female FPC Conn; ZIF Contact
.50mm FFC/FPC Connectors 30CKT R/A SMT ZIF BOTTON CONTACT
CONN FFC BOTTOM 30POS 0.50MM R/A
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Pin and Socket Header PCB - Right-Angle 30P
0.5 FFC/FPC ZIF E02HSGASSY30C TEMBSTPPKG
NON-FULL REEL 52893-3095 05FFCFPC ZIF
Connector, Ffc/fpc, 30Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:30Contacts; Gender:receptacle; Product Range:easy-On 52893 Series; Contact Termination Type:surface Mount; Contact Position:bottom; No. Of Rows:1 Row Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528933095
  • 528933095