Littelfuse VUO110-12NO7

VUO110 Series 125 A 1200 V Chassis Mount Standard Bridge Rectifier
$ 50.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VUO110-12NO7.

IHS

Datasheet5 pages6 years ago

Newark

ARCEL Power Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-35.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTTH200W04TV1
Rectifier Diode, 400 V, 200 A, 1.9 V, Dual Isolated RoHS Compliant: Yes
STMicroelectronicsSTTH200L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP
STMicroelectronicsSTTH120R04TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 60A, 400V V(RRM), Silicon
Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125
Rectifier Diode, 1 Phase, 2 Element, 100A, 1600V V(RRM), Silicon
MicrochipAPTDF60H601G
Pm-Diode-Fred-D-Sp1 Rohs Compliant: Yes |Microchip Technology APTDF60H601G

Descriptions

Descriptions of Littelfuse VUO110-12NO7 provided by its distributors.

VUO110 Series 125 A 1200 V Chassis Mount Standard Bridge Rectifier
Bridge Rectifier Diode, 3 Phase, 118A, 1200V V(RRM), Silicon
IXYS SEMICONDUCTOR VUO110-12NO7 Bridge Rectifier Diode, Three, 1.2 kV, 127 A, Module, 1.9 V, 5 Pins
Rectifier Bridge Diode Single 1.2KV 125A 5-Pin PWS-E-1
BRIDGE RECTIFIER, 127A, 1200V, 3PH
BipolarModule-Bridge Rectifier PWS-E Flt
Bridge rectifier, VUO110-12NO7AH
BRIDGE RECT 3P 1.2KV 127A PWS-E1
RECTIFIER, 3 PHASE, 1.2KV, 127A, MODULE; No. of Phases:Three Phase; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):127A; Bridge Rectifier Case Style:Module; Forward Voltage VF Max:1.9V; No. of Pins:5Pins RoHS Compliant: Yes
Phases = Three / Number of Diodes = 6 / Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Voltage (Vf) V = 1.04 / Peak Average Forward Current (If(AV)) A = 125 / Peak Non-Repetitive Surge Current (Itsm) kA = 1.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = PWS-E / Pins = 5 / Mounting Type = SMD / Packaging = Box / Peak Reverse Current mA = 2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9359605
  • VUO110-12NO7.