Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH120R04TV1

ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 60A, 400V V(RRM), Silicon
$ 15.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH120R04TV1.

IHS

Datasheet7 pages20 years ago

TME

iiiC

Farnell

Inventory History

3 month trend:
-85.83%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-03-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH16003TV1
STMicroelectronics Rectifier diode Diodes, 160A, 300V, panel, ISOTOPencapsulation, 4needle
MicrochipMSDM75-16
MOD BRIDGE 3PH 1600V 75A M2-1 / Rectifier Bridge Diode Single 1.6KV 75A 5-Pin Case M2-1
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
STMicroelectronicsSTTH120L06TV1
STMicroelectronics Rectifier Diode 60A 600V Panel Mount ISOTOP 4-Pin
STMicroelectronicsSTTH6006TV1
STMicroelectronics Rectifier Diode, 30A, 600V, Panel Mount, ISOTOP Package, 4-Pin
DIODE 80 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, POWERTAB-1, Rectifier Diode

Descriptions

Descriptions of STMicroelectronics STTH120R04TV1 provided by its distributors.

ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 60A, 400V V(RRM), Silicon
STMicroelectronics Rectifier Diode, 120A, 400V, ISOTOP Package, 4-Pin, SMD
Rectifier Diode Switching 400V 120A 80ns 4-Pin ISOTOP Tube
STTH120R04TVX Series 60 A (x2) 400 V 80 ns Ultrafast Recovery Diode-ISOTOP
ULTRAFAST 400V; Diode Type:Ultrafast Recovery; Diode Configuration:Dual Independent; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):120A; Forward Voltage VF Max:1.5V; Reverse Recovery Time trr Max:45ns; Forward Surge Current Ifsm Max:700A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:ISOTOP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Ifsm:700A; Junction Temperature Tj Max:150°C; Package / Case:ISOTOP; Reverse Recovery Time trr Typ:31ns; Termination Type:Screw

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH120R04TV1.