Littelfuse LBB110

Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
$ 3.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LBB110.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Future Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+49.80%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.962
$ 3.36
Stock
23,829
100
Authorized Distributors
6
2
Throw Configuration
DPST
-
Load Current
120 mA
-
Max Output Voltage
350 V
350 V
Max Input Voltage
-
-
On-State Resistance
35 Ω
20 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseLAA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V Automotive 8-Pin PDIP Tube
LittelfuseLBA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
LittelfuseLBA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP SMD Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP
PHOTOCOUPLER PHOTORELAY 8-DIP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin PDIP Magazine
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD

Descriptions

Descriptions of Littelfuse LBB110 provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
LBB110 Series DPST 120 mA 350 V Dual Channel Solid State Relay - DIP-8
DUAL POLE OptoMOS Relay | SSR RELAY SPST-NC 120MA 0-350V
AC,DC 35¦¸ 0V~350V 120mA 1.2V(DC) 900mV(DC)~1.4V(DC) DIP-8 9.65mm*6.35mm*3.3mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBB110.