Omron G3VM-WFL

Relay Ssr 25MA 1.3V Dc-in 0.12A 350V Ac/dc-out 8-PIN PDIP SMD
$ 4.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-WFL.

IHS

Datasheet7 pages8 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-52.37%

CAD Models

Download Omron G3VM-WFL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP
PHOTOCOUPLER PHOTORELAY 8-DIP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP Magazine
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP Tube
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP SMT Tube
Solid State Relays - PCB Mount 350V SPST-NO/NC DIP8 PCB 120mA 15ohm 65pF

Descriptions

Descriptions of Omron G3VM-WFL provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD
Solid State Relays - PCB Mount 350V, DPST-NO, SMD8 SMT 120mA 22ohm 40pF
Mosfet Smt Relay |Omron Industrial Automation G3VM-WFL
SSR RELAY SPST-NO 120MA 0-350V
AC,DC 35Ω 0V~350V 120mA 1.15V(DC) 8-SMD SMD mount 9.66mm*6.4mm*3.65mm
Transistor Output SSR, 2-Channel, 2500V Isolation
DIP 8pin, DPST-NO, 350V, 120mA
Omron SCT
G3VM-WFL, OMRON ELECTRONIC COMPONENTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-W(F)L
  • G3VMWFL