Littelfuse IXTQ88N30P

PolarHT Series 300 V 88 A 40 mOhm Single N-Channel MOSFET - TO-3P
$ 7.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTQ88N30P.

IHS

Datasheet6 pages20 years ago
Datasheet6 pages20 years ago

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-7.21%

CAD Models

Download Littelfuse IXTQ88N30P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-02-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFP4768PBF
Single N-Channel 250 V 17.5 mOhm 270 nC HEXFET® Power Mosfet - TO-247AC
InfineonIRFP4868PBF
Trans MOSFET N-CH 300V 70A 3-Pin(3+Tab) TO-247AC Tube / MOSFET N-CH 300V 70A TO-247AC
InfineonIRFB4137PBF
Single N-Channel 300 V 69 mOhm 83 nC HEXFET® Power Mosfet - TO-220-3
STMicroelectronicsSTW75NF30
N-channel 300 V, 0.037 Ohm, 60 A low gate charge STripFET Power MOSFET in TO-247 package
onsemiFDA59N30
N-Channel Power MOSFET, UniFETTM, 300V, 59A, 56mΩ, TO-3P
onsemiFQA55N25
N-Channel Power MOSFET, QFET®, 250 V, 55 A, 40 mΩ, TO-3P

Descriptions

Descriptions of Littelfuse IXTQ88N30P provided by its distributors.

PolarHT Series 300 V 88 A 40 mOhm Single N-Channel MOSFET - TO-3P
Trans MOSFET N-CH 300V 88A 3-Pin(3+Tab) TO-3P
600W(Tc) 20V 5V@ 250¦ÌA 180nC@ 10 V 1N 300V 40m¦¸@ 44A,10V 88A 6.3nF@25V TO-3P
Polar™ Series - 100V - 1200V N-Channel Standard Power MOSFETs, TO-3P, RoHS
Littelfuse SCT
300V 88A 40m´Î@10V44A 600W 5V@250Ã×A N Channel TO-3P MOSFETs ROHS
Power Field-Effect Transistor, 88A I(D), 300V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Disc Mosfet N-CH Std-Polar TO-3P (3)
MOSFET, N, TO-3P; Transistor Polarity: N Channel; Continuous Drain Current Id: 88A; Drain Source Voltage Vds: 300V; On Resistance Rds(on): 0.04ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation Pd
Mosfet, N, To-3P; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:88A; Tensión Drenaje-Fuente Vds:300V; Resistencia De Activación Rds(On):40Mohm; Tensión Vgs De Medición Rds(On):10V; Tensión Umbral Vgs:5V |Ixys Semiconductor IXTQ88N30P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN